Part Details for 0326012.MXDP by Littelfuse Inc
Overview of 0326012.MXDP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326012.MXDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9166
|
Newark | Fuse 250V Sb Pb-Free 3Ab 12A/ Bulk Rohs Compliant: Yes |Littelfuse 0326012.MXDP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
0326012.MXDP-ND
|
DigiKey | FUSE CERM 12A 250VAC 60VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
174 In Stock |
|
$0.9921 / $2.2800 | Buy Now |
DISTI #
576-0326012.MXDP
|
Mouser Electronics | Cartridge Fuses 250V 12A SB 3AB PB-FREE RoHS: Compliant | 846 |
|
$1.1400 / $2.1700 | Buy Now |
|
Future Electronics | BULKCartridge Fuses 250V 12A SB 3AB PB-FREE RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.9750 / $1.0500 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 12A 250VAC 60VDC 3AB | 0 |
|
$2.0693 / $2.2762 | RFQ |
Part Details for 0326012.MXDP
0326012.MXDP CAD Models
0326012.MXDP Part Data Attributes
|
0326012.MXDP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326012.MXDP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY/SLOW-BLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 618 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0326012.MXDP
This table gives cross-reference parts and alternative options found for 0326012.MXDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326012.MXDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326012.MXP | Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326012.MXDP vs 0326012.MXP |