-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 2/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3046
|
Newark | Terminals Terminal T-N R 2/0 5 |Amp Te Connectivity 324083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1479 |
|
$10.2300 / $14.1500 | Buy Now |
DISTI #
13H1240
|
Newark | Terminal, t-N R 2/0 5/16 Rohs Compliant: Yes |Amp Te Connectivity 324083 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 | Buy Now |
DISTI #
324083-ND
|
DigiKey | CONN RING CIRC 2/0AWG #5/16 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
500 In Stock |
|
$9.6757 / $14.4400 | Buy Now |
DISTI #
571-324083
|
Mouser Electronics | Terminals TERMINAL T-N R 2/0 5 RoHS: Compliant | 459 |
|
$9.9500 / $13.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$8.0600 | Buy Now |
DISTI #
AMP324083
|
Heilind Electronics | TERMINAL,T-N R 2/0 5/16 | Americas - 0 in Stock |
|
$10.0629 / $10.2131 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 2/0 5/16 RoHS: Compliant |
1868 In Stock |
|
$6.3400 / $10.3900 | Buy Now |
DISTI #
324083
|
TTI | Terminals TERMINAL T-N R 2/0 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 200 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP324083
|
Interstate Connecting Components | TERMINAL,T-N R 2/0 5/16 | 0 |
|
$10.0629 / $10.2131 | Buy Now |
|
Powell Electronics | TERMINAL,T-N R 2/0 5/16 Min Qty: 1 | 750 |
|
$10.6300 / $63,500.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324083
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324083
TE Connectivity
TERMINAL,T-N R 2/0 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.3 mm2 |
This table gives cross-reference parts and alternative options found for 324083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321870-1 | Ring Terminal, 76.3mm2 | TE Connectivity | 324083 vs 321870-1 |
321873-2 | Ring Terminal, 76.3mm2 | TE Connectivity | 324083 vs 321873-2 |