Part Details for 321873-2 by TE Connectivity
Overview of 321873-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321873-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7197
|
Newark | Terminals Strato-Therm, Hr 2/0 1/2 Nipl |Amp Te Connectivity 321873-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$37.3700 / $48.5500 | Buy Now |
DISTI #
46P6985
|
Newark | Strato-Therm, Hr 2/0 1/2 Nipl |Amp Te Connectivity 321873-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5400 / $33.5600 | Buy Now |
DISTI #
321873-2-ND
|
DigiKey | CONN RING CIRC 2/0AWG #1/2 CRIMP Min Qty: 100 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8612 | Buy Now |
DISTI #
321873-2
|
Avnet Americas | STRATO-THERM, HR 2/0 1/2 NIPL - Bulk (Alt: 321873-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9536 / $31.2240 | Buy Now |
DISTI #
571-321873-2
|
Mouser Electronics | Terminals STRATO-THERM, HR 2/0 1/2 NIPL RoHS: Compliant | 0 |
|
$35.4000 | Order Now |
DISTI #
72016734
|
RS | Strato-Therm, Hr 2/0 1/2 Nipl | TE Connectivity 321873-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1500 / $38.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$29.9100 | Buy Now |
DISTI #
AMP321873-2
|
Heilind Electronics | STRATO-THERM, HR 2/0 1/2 NIPL | Americas - 0 in Stock |
|
$37.3824 / $37.9403 | Buy Now |
|
Onlinecomponents.com | STRATO-THERM, HR 2/0 1/2 NIPL RoHS: Compliant |
543 In Stock |
|
$36.6900 / $62.9700 | Buy Now |
DISTI #
71245064
|
Verical | Ring Tongue Terminal (2/0)AWG Copper 49.73mm Nickel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 450 |
|
$33.6800 / $36.3700 | Buy Now |
Part Details for 321873-2
321873-2 CAD Models
321873-2 Part Data Attributes
|
321873-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321873-2
TE Connectivity
Ring Terminal, 76.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.3 mm2 |
Alternate Parts for 321873-2
This table gives cross-reference parts and alternative options found for 321873-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321873-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
324028 | Ring Terminal, 76.3mm2 | TE Connectivity | 321873-2 vs 324028 |
321870-1 | Ring Terminal, 76.3mm2 | TE Connectivity | 321873-2 vs 321870-1 |
324083 | TERMINAL,T-N R 2/0 5/16 | TE Connectivity | 321873-2 vs 324083 |