Part Details for 324 by Switchcraft Conxall
Overview of 324 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector Adapter M/F 3/1 POS Solder Cup ST 4 Terminal 1 Port |
33 In Stock |
|
$17.5400 / $65.8500 | Buy Now |
DISTI #
51703377
|
Verical | Conn XLR Connector Adapter M/F 3/1 POS Solder Cup ST 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 30 |
|
$85.6050 | Buy Now |
DISTI #
000000000000070066
|
Sager | RCA Phono Connectors ADPTR XLR M TO RCA F | 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector Adapter M/F 3/1 POS Solder Cup ST 4 Terminal 1 Port |
33 In Stock |
|
$17.5400 / $65.8500 | Buy Now |
Part Details for 324
324 CAD Models
324 Part Data Attributes:
|
324
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
324
Switchcraft Conxall
Circular Connector Adapter, 3 Contact(s), Copper Alloy, Female-Male
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED, SHIELDED | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for 324
This table gives cross-reference parts and alternative options found for 324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-003C09-98P | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 324 vs 941-003C09-98P |
940-007C12-03SN | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 324 vs 940-007C12-03SN |
940-009N08-33PN | Circular Connector Adapter, 3 Contact(s), Female-Male | Glenair Inc | 324 vs 940-009N08-33PN |
940-001NF08-98S | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 324 vs 940-001NF08-98S |
CIVAC19F/M312MK630S | Circular Connector Adapter, 3 Contact(s), Stainless Steel, Female-Male | Amphenol Positronic | 324 vs CIVAC19F/M312MK630S |
940-004N08-3P | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 324 vs 940-004N08-3P |
942-004V08-3S | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 324 vs 942-004V08-3S |
941-006N08-3PN | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 324 vs 941-006N08-3PN |
941-008M08-98SN | Circular Connector Adapter, 3 Contact(s), Female-Male | Glenair Inc | 324 vs 941-008M08-98SN |
942-005GA-98PN | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 324 vs 942-005GA-98PN |