Part Details for 324 by PanaVise Products Inc
Overview of 324 by PanaVise Products Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75F027
|
Newark | 324 Pcb Work Center, Assembly Type:Pcb Holder - Assembly Station, External Height:343Mm, External Width:-, For Use With:General Circuit Board Positioning, Height:342.9Mm Rohs Compliant: No |Panavise 324 (Alternate Part Number: 729315324006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.9900 | Buy Now |
DISTI #
99AC7099
|
Newark | Vice System, Electronic Work Centre, 324, Assembly Type:Pcb Holder - Assembly, External Height:342.9Mm, External Width:-, Kit Contents:Circuit Board Holder, Standard Base, Tray Base Mount, And A Solder Station, Product Range:Panaviserohs Compliant: Na |Panavise 324 (Alternate Part Number: 729315324006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 4 |
|
$115.9000 / $143.6000 | Buy Now |
DISTI #
324PV-ND
|
DigiKey | VISE 12" PARTS TRAY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9900 | Buy Now |
DISTI #
591-324
|
Mouser Electronics | Mounting Hardware WORK CENTER | 0 |
|
$99.9900 | Order Now |
DISTI #
70200026
|
RS | Circuit Board Vice, 12 in W board max, tilt, turn & rotate base w/solder station | PanaVise 324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$97.3000 / $109.3300 | Buy Now |
|
Onlinecomponents.com | Electronic Work Center |
1 In Stock |
|
$77.9100 / $80.2900 | Buy Now |
DISTI #
2503839
|
element14 Asia-Pacific | VICE SYSTEM, ELECTRONIC WORK CENTRE, 324 RoHS: Not Compliant Min Qty: 1 Container: Kit | 5 |
|
$140.0612 | Buy Now |
DISTI #
1693426
|
element14 Asia-Pacific | 324 PCB Work Center RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$138.6947 | Buy Now |
DISTI #
1693426
|
Farnell | 324 PCB Work Center RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 2 |
|
$120.1751 | Buy Now |
DISTI #
2503839
|
Farnell | VICE SYSTEM, ELECTRONIC WORK CENTRE, 324 RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Kit | 4 |
|
$123.8130 | Buy Now |