Part Details for 324-AG10DC by TE Connectivity
Overview of 324-AG10DC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for 324-AG10DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 86 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 31 |
|
$1.8000 / $2.8800 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 40 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 40 |
|
$2.2000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13708 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 324-AG10DC
324-AG10DC CAD Models
324-AG10DC Part Data Attributes:
|
324-AG10DC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324-AG10DC
TE Connectivity
IC Socket, DIP24, 24 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUGAT INC | |
Reach Compliance Code | unknown | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYESTER | |
Number of Contacts | 24 |
Alternate Parts for 324-AG10DC
This table gives cross-reference parts and alternative options found for 324-AG10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324-AG10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
324-AG10DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 324-AG10DC vs 324-AG10DC |