Part Details for 324-0073 by Dialight
Overview of 324-0073 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 324-0073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M8383
|
Newark | Switch Cap Rohs Compliant: Yes |Dialight 324-0073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$10.1500 / $11.7500 | Buy Now |
DISTI #
2266-324-0073-ND
|
DigiKey | SWITCH CAP Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
144 In Stock |
|
$7.6300 / $8.2400 | Buy Now |
DISTI #
645-324-0073
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Access Square Cap Push Button Switch |
170 In Stock |
|
$8.7300 / $15.4400 | Buy Now |
DISTI #
36329086
|
Verical | Switch Access Square Cap Push Button Switch Min Qty: 9 Package Multiple: 1 | Americas - 144 |
|
$7.1600 / $7.7200 | Buy Now |
DISTI #
51636947
|
Verical | Switch Access Square Cap Push Button Switch Min Qty: 5 Package Multiple: 5 Date Code: 1401 | Americas - 25 |
|
$13.4003 / $19.8969 | Buy Now |
DISTI #
Dialight Corp. 324-0073
|
PEI Genesis | SWI PB CAP AMB 1/2 SQ | 171 |
|
Buy Now | |
DISTI #
000000000000079280
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Square Cap Push Button Switch |
170 In Stock |
|
$8.7300 / $15.4400 | Buy Now |
Part Details for 324-0073
324-0073 CAD Models
324-0073 Part Data Attributes:
|
324-0073
Dialight
Buy Now
Datasheet
|
Compare Parts:
324-0073
Dialight
Single Color LED, Yellow,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 324-0073
This table gives cross-reference parts and alternative options found for 324-0073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324-0073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184-1873 | Single Color LED, Yellow, 12.7mm, | Dialight | 324-0073 vs 184-1873 |
UTL24E-1UY | Single Color LED, Yellow, 6.73mm, | LEDtronics Inc | 324-0073 vs UTL24E-1UY |
85122-Y08 | Single Color LED, Yellow, | Oxley Group Ltd | 324-0073 vs 85122-Y08 |
F203LY6-24V-BP | Single Color LED, Lime Yellow, | LEDtronics Inc | 324-0073 vs F203LY6-24V-BP |
85122-Y02A | Single Color LED, Yellow, | Oxley Group Ltd | 324-0073 vs 85122-Y02A |
LYA670 | Single Color LED, Yellow, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | 324-0073 vs LYA670 |
FF200Y3K-14V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 324-0073 vs FF200Y3K-14V-BP |
85122-Y01B | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | 324-0073 vs 85122-Y01B |
F203W6-24V-BP | Single Color LED, Pure Yellow, | LEDtronics Inc | 324-0073 vs F203W6-24V-BP |
BF321Y3K-3.6V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 324-0073 vs BF321Y3K-3.6V-BP |