-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRATO-THERM, HR 8 1/4 NIPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4722
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg Rohs Compliant: Yes |Amp Te Connectivity 323166 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2219 |
|
$0.4810 | Buy Now |
DISTI #
94AC6828
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323166 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
323166-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
334 In Stock |
|
$1.7456 / $2.9100 | Buy Now |
DISTI #
323166
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Nickel Loose Piece - Bulk (Alt: 323166) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7514 / $0.8484 | Buy Now |
DISTI #
94AC6828
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Nickel Loose Piece - Bulk (Alt: 94AC6828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8450 / $1.1100 | Buy Now |
DISTI #
571-323166
|
Mouser Electronics | Terminals N/I-RING 08AWG #1/4 M6+ RoHS: Compliant | 2393 |
|
$0.7950 / $1.7300 | Buy Now |
DISTI #
70274692
|
RS | Terminal, Ring Tongue, Straight, Closed Barrel, Nickel Finish, 8 AWG, 0.265in St | TE Connectivity 323166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7130 | Buy Now |
DISTI #
AMP323166
|
Heilind Electronics | STRATO-THERM, HR 8 1/4 NIPL | Americas - 0 in Stock |
|
$0.8769 / $0.9045 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 1/4 Stud Size - 0.048" (1.22mm) Thickness - 0.469" (11.91mm) Width - 8 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
2804 In Stock |
|
$0.7760 / $1.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323166
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323166
TE Connectivity
STRATO-THERM, HR 8 1/4 NIPL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 323166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958437-1 | STRA,RT,8 AWG,M4/#8,HR,AU | TE Connectivity | 323166 vs 1958437-1 |
696722-1 | STRATO-THERM, FLAG R 8 8 NIPL | TE Connectivity | 323166 vs 696722-1 |
330968 | TERMINAL,SOLIS R 8HD 1/4 | TE Connectivity | 323166 vs 330968 |
726343 | SOL. RING TONGUE | TE Connectivity | 323166 vs 726343 |
1958520-2 | Ring Terminal, 10.5mm2 | TE Connectivity | 323166 vs 1958520-2 |
331414 | TERMINAL,SOLIS R 8HD 10 | TE Connectivity | 323166 vs 331414 |
1958521-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 323166 vs 1958521-3 |
332042 | TERMINAL,SOLIS R 8HD 1/4 | TE Connectivity | 323166 vs 332042 |
1-331414-1 | TERMINAL,SOLIS R 8HD 5/16 | TE Connectivity | 323166 vs 1-331414-1 |
1958520-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 323166 vs 1958520-3 |