Part Details for 323158 by TE Connectivity
Overview of 323158 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1223
|
Newark | Diamond Grip 16-14 Hr R 6 Rohs Compliant: Yes |Amp Te Connectivity 323158 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5200 | Buy Now |
DISTI #
323158-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1000 In Stock |
|
$2.6330 / $4.0500 | Buy Now |
DISTI #
323158
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Nickel Loose Piece - Bulk (Alt: 323158) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2605 / $2.5522 | Buy Now |
DISTI #
571-323158
|
Mouser Electronics | Terminals DIAMOND GRIP 16-14 HR R 6 RoHS: Compliant | 999 |
|
$2.6300 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1500 | Buy Now |
DISTI #
AMP323158
|
Heilind Electronics | TERMINAL,DG R HR 16-14 6 | Americas - 0 in Stock |
|
$2.6809 / $2.7209 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 6 Stud - 0.031" (0.79mm) Thickness - 0.250" (6.35mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
4490 In Stock |
|
$2.3200 / $4.0100 | Buy Now |
DISTI #
323158
|
TTI | Terminals DIAMOND GRIP 16-14 HR R 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP323158
|
Interstate Connecting Components | TERMINAL,DG R HR 16-14 6 | 0 |
|
$2.6809 / $2.7209 | Buy Now |
DISTI #
TE Connectivity 323158
|
PEI Genesis | Ring Terminal, 2.62mm2 | 4490 |
|
Buy Now |
Part Details for 323158
323158 CAD Models
323158 Part Data Attributes:
|
323158
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323158
TE Connectivity
DIAMOND GRIP 16-14 HR R 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 323158
This table gives cross-reference parts and alternative options found for 323158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 323158 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 323158 vs 321165 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 323158 vs 36216 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 323158 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 323158 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 323158 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 323158 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 323158 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 323158 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 323158 vs 350436-2 |