-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 22-16COM 22-18MIL HR R 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5283
|
Newark | Dg 22-16Com 22-18Mil Hr R 6 Rohs Compliant: Yes |Amp Te Connectivity 323151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.4100 / $2.2300 | Buy Now |
DISTI #
36AC3738
|
Newark | Terminals N/I-Ring 22-16Awg #6 |Amp Te Connectivity 323151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30372 |
|
$1.2300 | Buy Now |
DISTI #
26C0366
|
Newark | Dg 22-16Com 22-18Mil Hr R 6 Rohs Compliant: Yes |Amp Te Connectivity 323151 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 | Buy Now |
DISTI #
2266-323151-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 60 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
30372 In Stock |
|
$1.1200 / $1.1900 | Buy Now |
DISTI #
323151-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 60 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9686 | Buy Now |
DISTI #
323151
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 16.38mm 5.54mm Nickel Loose Piece - Bulk (Alt: 323151) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0267 | Buy Now |
DISTI #
571-323151
|
Mouser Electronics | Terminals N/I-RING 22-16AWG #6 RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
70287496
|
RS | DG STRATO-THERM Series Nickel Plated Crimp Ring Terminal, M3.5 Stud Size | TE Connectivity 323151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Box | 0Box |
|
$0.9120 | Buy Now |
DISTI #
AMP323151
|
Heilind Electronics | DG 22-16COM 22-18MIL HR R 6 | Americas - 0 in Stock |
|
$1.1396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323151
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323151
TE Connectivity
DG 22-16COM 22-18MIL HR R 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 323151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 323151 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 323151 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 323151 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 323151 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 323151 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 323151 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 323151 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 323151 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 323151 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 323151 vs 2-322873-1 |