-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS RECT 22-16COMM22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3736
|
Newark | Terminals 22-16Comm22-18Mil Solis Rect 4 |Amp Te Connectivity 323119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.4700 | Buy Now |
DISTI #
18R3298
|
Newark | Solis Rect 22-16Comm22-18Mil 4 |Amp Te Connectivity 323119 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2540 | Buy Now |
DISTI #
A127630-ND
|
DigiKey | CONN TERM RECT TONG 16-22 AWG #2 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
2452 In Stock |
|
$0.2046 / $0.3100 | Buy Now |
DISTI #
323119
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 14mm 4.62mm Tin Loose Piece - Bulk (Alt: 323119) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2291 | Buy Now |
DISTI #
571-323119
|
Mouser Electronics | Terminals 22-16COMM22-18MIL SOLIS RECT 4 RoHS: Compliant | 2879 |
|
$0.2040 / $0.3100 | Buy Now |
DISTI #
72016713
|
RS | Solis Rect 22-16Comm22-18Mil 4 | TE Connectivity 323119 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 / $0.2460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1926 | Buy Now |
DISTI #
AMP323119
|
Heilind Electronics | SOLIS RECT 22-16COMM22-18MIL 4 | Americas - 0 in Stock |
|
$0.2122 / $0.2518 | Buy Now |
|
Onlinecomponents.com | SOLIS RECT 22-16COMM22-18MIL 4 RoHS: Compliant |
2000 In Stock |
|
$0.2223 / $0.4226 | Buy Now |
DISTI #
AMP323119
|
Interstate Connecting Components | SOLIS RECT 22-16COMM22-18MIL 4 | 0 |
|
$0.2122 / $0.2518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323119
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323119
TE Connectivity
SOLIS RECT 22-16COMM22-18MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 323119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 323119 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 323119 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 323119 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 323119 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 323119 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 323119 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 323119 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 323119 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 323119 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 323119 vs 2-322873-1 |