Part Details for 323-9531-004 by ITT Interconnect Solutions
Overview of 323-9531-004 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9531L3-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler | |
PS9531-V-AX | Renesas Electronics Corporation | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler |
Price & Stock for 323-9531-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1174
|
Newark | Connector |Itt Cannon 323-9531-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7000 / $51.7000 | Buy Now |
DISTI #
2266-323-9531-004-ND
|
DigiKey | 323-9531-004 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$35.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$34.2200 / $45.3000 | Buy Now |
DISTI #
61920068
|
Verical | 323-9531-004 Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$31.5400 | Buy Now |
DISTI #
3239531004-ITT
|
TME | 323-9531-004 Min Qty: 2 | 13 |
|
$38.8670 / $38.8680 | Buy Now |
DISTI #
C1S138502360772
|
Chip1Stop | Connector D-Subminiature | 13 |
|
$37.8000 / $38.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 Partner Stock |
|
$34.2200 / $45.3000 | Buy Now |