Part Details for 323-9519-000 by ITT Interconnect Solutions
Overview of 323-9519-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9519A-1JC | Rochester Electronics LLC | Replacement for AMD part number AM9519A-1JC. Buy from authorized manufacturer Rochester Electronics. | |
9519A-1PC | Rochester Electronics LLC | Replacement for AMD part number AM9519A-1PC. Buy from authorized manufacturer Rochester Electronics. | |
9519APC | Rochester Electronics LLC | Replacement for AMD part number AM9519APC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 323-9519-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0080
|
Newark | Ad |Itt Cannon 323-9519-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.7200 / $366.1300 | Buy Now |
DISTI #
323-9519-000
|
Avnet Americas | L/C 121 CET-SEL/SLC EXT TIP - Bulk (Alt: 323-9519-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-323-9519-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$359.3900 / $387.8600 | Order Now |
DISTI #
ITT323-9519-000
|
Heilind Electronics | 323-9519-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$297.9500 / $422.3800 | Buy Now |
DISTI #
ITT323-9519-000
|
Interstate Connecting Components | 323-9519-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$297.9500 / $422.3800 | Buy Now |