Part Details for 323-9510-011 by ITT Interconnect Solutions
Overview of 323-9510-011 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9510/PCBZ | Analog Devices | 800MHz PLL Clock Dist Eval Bd. | |
AD9510BCPZ-REEL7 | Analog Devices | 800MHz PLL Clock distribution | |
AD9510BCPZ | Analog Devices | 800MHz PLL Clock distribution |
Price & Stock for 323-9510-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
323-9510-011-ND
|
DigiKey | TIP INSERTION 28L Min Qty: 25 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$282.9132 | Buy Now |
DISTI #
323-9510-011
|
Avnet Americas | L/C-123 - Bulk (Alt: 323-9510-011) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$153.0625 / $370.1480 | Buy Now |
DISTI #
965-323-9510-011
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$270.7800 | Order Now |
DISTI #
ITT323-9510-011
|
Heilind Electronics | TIP INSERTION 28L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.8400 / $643.1100 | Buy Now |
DISTI #
ITT323-9510-011
|
Interstate Connecting Components | TIP INSERTION 28L | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$252.8400 / $643.1100 | Buy Now |