Part Details for 323-9510-004 by ITT Interconnect Solutions
Overview of 323-9510-004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-9510-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
323-9510-004
|
Avnet Americas | L/C-120 - Bulk (Alt: 323-9510-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4750 / $114.0895 | Buy Now |
DISTI #
965-323-9510-004
|
Mouser Electronics | Circular MIL Spec Connector 2D/CTA TIP 28 AWG | 0 |
|
$77.5700 / $96.2200 | Order Now |
DISTI #
ITT323-9510-004
|
Heilind Electronics | 323-9510-004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Insertion Tools For Standard Contact RoHS: Compliant |
15 In Stock |
|
$72.1100 / $109.2900 | Buy Now |
DISTI #
ITT323-9510-004
|
Interstate Connecting Components | 323-9510-004 | 0 |
|
Buy Now | |
|
Master Electronics | Insertion Tools For Standard Contact RoHS: Compliant |
15 In Stock |
|
$72.1100 / $109.2900 | Buy Now |