Part Details for 322344 by TE Connectivity
Overview of 322344 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 322344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7095
|
Newark | Diamond Grip 16-14 Ht R 3/8 Rohs Compliant: No |Amp Te Connectivity 322344 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.8100 | Buy Now |
DISTI #
322344-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9228 | Buy Now |
DISTI #
322344
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Loose Piece - Bulk (Alt: 322344) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2864 / $4.8395 | Buy Now |
DISTI #
571-322344
|
Mouser Electronics | Terminals RING 16-14AWG #3/8 RoHS: Compliant | 900 |
|
$4.8800 / $8.3700 | Buy Now |
DISTI #
71352656
|
RS | SOLIS SP SPD22-16COM22-18MIL24 | TE Connectivity 322344 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7800 / $5.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$4.0700 | Buy Now |
DISTI #
AMP322344
|
Heilind Electronics | DIAMOND GRIP 16-14 HT R 3/8 | Americas - 0 in Stock |
|
$5.0835 / $5.1594 | Buy Now |
|
Onlinecomponents.com | DIAMOND GRIP 16-14 HT R 3/8 RoHS: Compliant | 0 |
|
$4.2900 / $11.7500 | Buy Now |
DISTI #
322344
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Loose Piece - Bulk (Alt: 322344) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2864 / $4.8395 | Buy Now |
DISTI #
AMP322344
|
Interstate Connecting Components | DIAMOND GRIP 16-14 HT R 3/8 | 0 |
|
$5.0835 / $5.1594 | Buy Now |
Part Details for 322344
322344 CAD Models
322344 Part Data Attributes:
|
322344
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322344
TE Connectivity
DIAMOND GRIP 16-14 HT R 3/8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 322344
This table gives cross-reference parts and alternative options found for 322344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61336-1 | RING 16-14 AWG TPBR | TE Connectivity | 322344 vs 61336-1 |
342066 | Ring Terminal, 2mm2 | TE Connectivity | 322344 vs 342066 |
765793-000 | B-106-1802 | TE Connectivity | 322344 vs 765793-000 |
320759 | TERMINAL,SOLIS R 16-14HD 3/4 | TE Connectivity | 322344 vs 320759 |
35278 | BUDGET RECT 16-14 8 | TE Connectivity | 322344 vs 35278 |
34896 | RING TONGUE-BODY BUDGET | TE Connectivity | 322344 vs 34896 |
42716-2 | RING 18-14 10 025 STST | TE Connectivity | 322344 vs 42716-2 |
40660 | RING 164(4.17 MM) TERMINAL 18-14 AWG BR | TE Connectivity | 322344 vs 40660 |
342062 | Ring Terminal, 2.08mm2 | TE Connectivity | 322344 vs 342062 |
61337-1 | Ring Terminal, 2.08mm2 | TE Connectivity | 322344 vs 61337-1 |