There are no models available for this part yet.
Overview of 321ABB by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
CAD Models for 321ABB by Kamaya Inc
Part Data Attributes for 321ABB by Kamaya Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Breadth
|
0.5 mm
|
Body Height
|
0.4 mm
|
Body Length or Diameter
|
1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.315 A
|
Rated Voltage(DC)
|
24 V
|
Reference Standard
|
UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 321ABB
This table gives cross-reference parts and alternative options found for 321ABB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321ABB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC10321ADPA | Electric Fuse, Fast Blow, 0.315A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | 321ABB vs FCC10321ADPA |
321ABPA | Electric Fuse, Fast Blow, 0.315A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | 321ABB vs 321ABPA |