31DQ05
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.4A, 50V V(RRM), Silicon

Overview of 31DQ05 by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 31DQ05 by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31DQ05 by Nihon Inter Electronics Corporation

31DQ05
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
3000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 31DQ05
    Nihon Inter Electronics Corporation
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.4A, 50V V(RRM), Silicon
    VS

Alternate Parts for 31DQ05

This table gives cross-reference parts and alternative options found for 31DQ05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31DQ05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
31DQ05TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, DO-41, PLASTIC, C-16, 2 PIN International Rectifier 31DQ05 vs 31DQ05TR
31DQ05-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ05 vs 31DQ05-G
31DQ05 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors 31DQ05 vs 31DQ05
31DQ05TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, C-16, 2 PIN Vishay Intertechnologies 31DQ05 vs 31DQ05TR
Part Number Description Manufacturer Compare
JAN1N5802 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc 31DQ05 vs JAN1N5802
1N5802US Rectifier Diode, MACOM 31DQ05 vs 1N5802US
JANTXV1N5802 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Semtech Corporation 31DQ05 vs JANTXV1N5802
JANTXV1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 31DQ05 vs JANTXV1N5802US
JAN1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Unitrode Corp (RETIRED) 31DQ05 vs JAN1N5802
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Micross Components 31DQ05 vs JANS1N5802US
1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) 31DQ05 vs 1N5802
1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN Sensitron Semiconductors 31DQ05 vs 1N5802
JAN1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, General Instrument Corp 31DQ05 vs JAN1N5802
JANTXV1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 31DQ05 vs JANTXV1N5802US

Related Parts for 31DQ05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31DQ05 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31DQ05 by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of 31DQ05 would you like to use for your alert(s)?
  • Please alert me when 31DQ05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31DQ05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31DQ05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31DQ05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31DQ05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31DQ05 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: