Part Details for 3198FF394S7.5MRA by Cornell Dubilier Electronics Inc
Overview of 3198FF394S7.5MRA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221305MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9223705MRA | Renesas Electronics Corporation | OCT BUFFER/LINE DRIVER | |
5962-9222205MRA | Renesas Electronics Corporation | Fast CMOS Octal D Register |
Part Details for 3198FF394S7.5MRA
3198FF394S7.5MRA CAD Models
3198FF394S7.5MRA Part Data Attributes
|
3198FF394S7.5MRA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3198FF394S7.5MRA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.4 mΩ | |
Leakage Current | 5.13 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 48600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3198FF394S7.5MRA
This table gives cross-reference parts and alternative options found for 3198FF394S7.5MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3198FF394S7.5MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3198FF394S7.5BRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5BRA |
3198FF394S7.5JHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5JHA |
3198FF394S7.5AHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5AHA |
3198FF394S7.5BJA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5BJA |
3198FF394S7.5JJA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5JJA |
3198FF394S7.5APA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5APA |
3198FF394S7.5MXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5MXA |
3198FF394S7.5KHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5KHA |
3198FF394S7.5AJA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5AJA |
3198FF394S7.5KRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5MRA vs 3198FF394S7.5KRA |