There are no models available for this part yet.
Overview of 3198FF394S7.5APA by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC16245APAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O | |
74ALVCF162835APA8 | Renesas Electronics Corporation | 3.3V CMOS 18-Bit Universal Bus Driver with 3-State Outputs | |
74LVCHR162245APAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold |
CAD Models for 3198FF394S7.5APA by Cornell Dubilier Electronics Inc
Part Data Attributes for 3198FF394S7.5APA by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
390000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2.4 mΩ
|
Leakage Current
|
5.13 mA
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
7.5 V
|
Ripple Current
|
48600 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 3198FF394S7.5APA
This table gives cross-reference parts and alternative options found for 3198FF394S7.5APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3198FF394S7.5APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3198FF394S7.5MXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5MXA |
3198FF394S7.5KRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5KRA |
3198FF394S7.5AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5AXA |
3198FF394S7.5JJA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5JJA |
3198FF394S7.5DXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5DXA |
3198FF394S7.5MRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5MRA |
3198FF394S7.5MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5MPA |
3198FF394S7.5KPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5KPA |
3198FF394S7.5MJA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5MJA |
3198FF394S7.5BHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 30% +Tol, 10% -Tol, 390000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3198FF394S7.5APA vs 3198FF394S7.5BHA |