There are no models available for this part yet.
Overview of 3186GH332T500KXS1 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for 3186GH332T500KXS1 by Cornell Dubilier Electronics Inc
Part Data Attributes for 3186GH332T500KXS1 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
43 mΩ
|
Length
|
142.9 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
8600 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.8 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 3186GH332T500KXS1
This table gives cross-reference parts and alternative options found for 3186GH332T500KXS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GH332T500KXS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GH332T500KXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500KXA1 |
520C332T500DF0BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 520C332T500DF0BS |
3186GH332T500JXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500JXS1 |
3186GH332T500BXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500BXT1 |
520C332T500DF0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 520C332T500DF0DP |
3186GH332T500JNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500JNR1 |
3186GH332T500FXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500FXT1 |
3186GH332T500FNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500FNS1 |
3186GH332T500FNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500FNT1 |
3186GH332T500FNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500KXS1 vs 3186GH332T500FNR1 |