3186GH332T500JNR1
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF,

Overview of 3186GH332T500JNR1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for 3186GH332T500JNR1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3186GH332T500JNR1 by Cornell Dubilier Electronics Inc

3186GH332T500JNR1
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.2 mm
Dielectric Material
ALUMINUM (WET)
ESR
43 mΩ
Length
142.9 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
8600 mA
Surface Mount
NO
Terminal Pitch
31.8 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. 3186GH332T500JNR1
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF,
    VS

Alternate Parts for 3186GH332T500JNR1

This table gives cross-reference parts and alternative options found for 3186GH332T500JNR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GH332T500JNR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3186GH332T500KXA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500KXA1
520C332T500DF0BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 520C332T500DF0BS
3186GH332T500JXS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500JXS1
3186GH332T500BXT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500BXT1
520C332T500DF0DP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 520C332T500DF0DP
3186GH332T500FXT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500FXT1
3186GH332T500KXS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500KXS1
3186GH332T500FNS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500FNS1
3186GH332T500FNT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500FNT1
3186GH332T500FNR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, Cornell Dubilier Electronics Inc 3186GH332T500JNR1 vs 3186GH332T500FNR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3186GH332T500JNR1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3186GH332T500JNR1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3186GH332T500JNR1 would you like to use for your alert(s)?
  • Please alert me when 3186GH332T500JNR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3186GH332T500JNR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3186GH332T500JNR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3186GH332T500JNR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3186GH332T500JNR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3186GH332T500JNR1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: