Part Details for 3186GF472M400BHA1 by Cornell Dubilier Electronics Inc
Overview of 3186GF472M400BHA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186GF472M400BHA1
3186GF472M400BHA1 CAD Models
3186GF472M400BHA1 Part Data Attributes
|
3186GF472M400BHA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GF472M400BHA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 6 mA | |
Manufacturer Series | 3186 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GF472M400BHA1
This table gives cross-reference parts and alternative options found for 3186GF472M400BHA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GF472M400BHA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31G472NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GF472M400BHA1 vs ALS31G472NF400 |
ALS31M472NP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GF472M400BHA1 vs ALS31M472NP400 |
ALS31F472NP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GF472M400BHA1 vs ALS31F472NP400 |
ALS31J472RH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GF472M400BHA1 vs ALS31J472RH400 |
ALS31R472NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GF472M400BHA1 vs ALS31R472NF400 |
ALS30F472NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GF472M400BHA1 vs ALS30F472NF400 |
3188GH472M400MHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GF472M400BHA1 vs 3188GH472M400MHA1 |
ALS31M472NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GF472M400BHA1 vs ALS31M472NF400 |
3186GF472M400AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GF472M400BHA1 vs 3186GF472M400AJA1 |
3188GH472M400AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GF472M400BHA1 vs 3188GH472M400AJA1 |