Part Details for ALS31M472NP400 by Aerovox Corporation
Overview of ALS31M472NP400 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS31M472NP400
ALS31M472NP400 CAD Models
ALS31M472NP400 Part Data Attributes
|
ALS31M472NP400
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS31M472NP400
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Leakage Current | 11.28 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 26000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS31M472NP400
This table gives cross-reference parts and alternative options found for ALS31M472NP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS31M472NP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS30J472NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31M472NP400 vs ALS30J472NF400 |
3188GH472M400JJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31M472NP400 vs 3188GH472M400JJA1 |
ALS30F472NF400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31M472NP400 vs ALS30F472NF400 |
FXA2G472YD16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ALS31M472NP400 vs FXA2G472YD16R |
B43458A9478M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | TDK Corporation | ALS31M472NP400 vs B43458A9478M007 |
ALS30B472RH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31M472NP400 vs ALS30B472RH400 |
3188GH472M400DXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31M472NP400 vs 3188GH472M400DXA1 |
FX32G472YD115 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ALS31M472NP400 vs FX32G472YD115 |
ALS30F472RH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS31M472NP400 vs ALS30F472RH400 |
3188GH472M400MHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | ALS31M472NP400 vs 3188GH472M400MHA1 |