ALS36G683N4C063
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount

Overview of ALS36G683N4C063 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

CAD Models for ALS36G683N4C063 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALS36G683N4C063 by KEMET Corporation

ALS36G683N4C063
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
68000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.2 mm
Dielectric Material
ALUMINUM (WET)
ESR
8 mΩ
Leakage Current
6 mA
Length
104.775 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
IEC60384-4
Ripple Current
26400 mA
Surface Mount
NO
Terminal Pitch
6 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. ALS36G683N4C063
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount
    VS

Alternate Parts for ALS36G683N4C063

This table gives cross-reference parts and alternative options found for ALS36G683N4C063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS36G683N4C063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS35H683N4C063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS36G683N4C063 vs ALS35H683N4C063
3186GE683S063FNR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, Cornell Dubilier Electronics Inc ALS36G683N4C063 vs 3186GE683S063FNR1
3186GE683S063DNT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, Cornell Dubilier Electronics Inc ALS36G683N4C063 vs 3186GE683S063DNT1
3186GE683S063KNA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, Cornell Dubilier Electronics Inc ALS36G683N4C063 vs 3186GE683S063KNA1
ALS37J683N4C063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Stud Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS36G683N4C063 vs ALS37J683N4C063
3186GE683S063AXS1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, Cornell Dubilier Electronics Inc ALS36G683N4C063 vs 3186GE683S063AXS1
3186GE683S063ANR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, Cornell Dubilier Electronics Inc ALS36G683N4C063 vs 3186GE683S063ANR1
ALS36A683N4C063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN KEMET Corporation ALS36G683N4C063 vs ALS36A683N4C063
ALS34H683N4C063 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 68000uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS36G683N4C063 vs ALS34H683N4C063
3186GE683S063BNR1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 68000uF, Cornell Dubilier Electronics Inc ALS36G683N4C063 vs 3186GE683S063BNR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS36G683N4C063 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS36G683N4C063 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALS36G683N4C063 would you like to use for your alert(s)?
  • Please alert me when ALS36G683N4C063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALS36G683N4C063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS36G683N4C063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALS36G683N4C063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS36G683N4C063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS36G683N4C063 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: