Part Details for 3186FF272M450BNT1 by Cornell Dubilier Electronics Inc
Overview of 3186FF272M450BNT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186FF272M450BNT1
3186FF272M450BNT1 CAD Models
3186FF272M450BNT1 Part Data Attributes
|
3186FF272M450BNT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186FF272M450BNT1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Length | 117.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7700 mA | |
Terminal Pitch | 28.6 mm |
Alternate Parts for 3186FF272M450BNT1
This table gives cross-reference parts and alternative options found for 3186FF272M450BNT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186FF272M450BNT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186FF272M450ANR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 3186FF272M450ANR1 |
3186FF272M450KXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 3186FF272M450KXA1 |
3186FF272M450KNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 3186FF272M450KNS1 |
3186FF272M450KNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 3186FF272M450KNT1 |
520C272M450CD0EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 520C272M450CD0EP |
3186FF272M450KNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 3186FF272M450KNA1 |
520C272M450CD0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 520C272M450CD0F |
520C272M450CD0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 520C272M450CD0DP |
500R272M450CD0DS | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 500R272M450CD0DS |
500R272M450CD0DP | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3186FF272M450BNT1 vs 500R272M450CD0DP |