Part Details for 520C272M450CD0F by Cornell Dubilier Electronics Inc
Overview of 520C272M450CD0F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C272M450CD0F
520C272M450CD0F CAD Models
520C272M450CD0F Part Data Attributes
|
520C272M450CD0F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C272M450CD0F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38.9 mΩ | |
Length | 117.48 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C272M450CD0F
This table gives cross-reference parts and alternative options found for 520C272M450CD0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C272M450CD0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R272M450CD0BP | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 500R272M450CD0BP |
3186FF272M450BXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 3186FF272M450BXA1 |
3186FF272M450FNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 3186FF272M450FNT1 |
500R272M450CD0H | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 500R272M450CD0H |
500R272M450CD0DP | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 500R272M450CD0DP |
3186FF272M450KNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 3186FF272M450KNS1 |
500R272M450CD0AP | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 500R272M450CD0AP |
500R272M450CD0HS | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 500R272M450CD0HS |
500R272M450CD0HP | CAP,AL2O3,2.7MF,450VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 500R272M450CD0HP |
3186FF272M450FXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 520C272M450CD0F vs 3186FF272M450FXS1 |