Datasheets
3186EC821T450APA by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN

Part Details for 3186EC821T450APA by Cornell Dubilier Electronics Inc

Overview of 3186EC821T450APA by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Part Details for 3186EC821T450APA

3186EC821T450APA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3186EC821T450APA Part Data Attributes

3186EC821T450APA Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
3186EC821T450APA Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 145 mΩ
Leakage Current 3.64 mA
Manufacturer Series 3186
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 3000 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape BINDING POST

Alternate Parts for 3186EC821T450APA

This table gives cross-reference parts and alternative options found for 3186EC821T450APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186EC821T450APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3186EC821T450MHA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450MHA1
3186EC821T450ARA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450ARA
3186EC821T450BHA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450BHA
3186EC821T450BPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450BPA
3186EC821T450AJA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450AJA
3186EC821T450AXA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450AXA
3186EC821T450BJA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450BJA
36DA821F450AE2A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Chemi-Con 3186EC821T450APA vs 36DA821F450AE2A
3186EC821T450AHA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450AHA
3186EC821T450MRA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186EC821T450APA vs 3186EC821T450MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3186EC821T450APA by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3186EC821T450APA by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3186EC821T450APA would you like to use for your alert(s)?
  • Please alert me when 3186EC821T450APA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3186EC821T450APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3186EC821T450APA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3186EC821T450APA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3186EC821T450APA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3186EC821T450APA by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: