Part Details for 315.100P by Littelfuse Inc
Overview of 315.100P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 315.100P
315.100P CAD Models
315.100P Part Data Attributes:
|
315.100P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
315.100P
Littelfuse Inc
Electric Fuse, Slow Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 32.39 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 315.100P
This table gives cross-reference parts and alternative options found for 315.100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315.100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSA1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 315.100P vs GSA1/10 |
34.1736 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 315.100P vs 34.1736 |
0235.100MRET1P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 315.100P vs 0235.100MRET1P |
0235.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 315.100P vs 0235.100P |
GSB-V1/10 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 315.100P vs GSB-V1/10 |
GDL-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 315.100P vs GDL-V1/10 |
235.100XP | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 315.100P vs 235.100XP |
225.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 315.100P vs 225.100P |
GGA-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 315.100P vs GGA-V1/10 |
MI6F25V0.1 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 315.100P vs MI6F25V0.1 |