Part Details for 313.250P by Littelfuse Inc
Overview of 313.250P by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCI2250PGF | Texas Instruments | 32-Bit, 33 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 4-Master 176-LQFP 0 to 70 | |
UCC28250PWR | Texas Instruments | Advanced PWM Controller with Pre-Bias Operation 20-TSSOP -40 to 125 | |
TMDS250PAGR | Texas Instruments | 2-to-1 HDMI Switch 64-TQFP 0 to 70 |
Price & Stock for 313.250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2800 / $9.0800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
313.250P
|
TTI | Cartridge Fuses .25 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 750 In Stock |
|
$0.4470 / $0.4900 | Buy Now |
Part Details for 313.250P
313.250P CAD Models
313.250P Part Data Attributes
|
313.250P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
313.250P
Littelfuse Inc
Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 313.250P
This table gives cross-reference parts and alternative options found for 313.250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 313.250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0313.250HXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 313.250P vs 0313.250HXP |
0313.250MXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 313.250P vs 0313.250MXP |
0313.250VXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 313.250P vs 0313.250VXP |