Part Details for 0313.250HXP by Littelfuse Inc
Overview of 0313.250HXP by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703131AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703134BYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703133AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / |
Price & Stock for 0313.250HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8469
|
Newark | Cartridge Fuse, Slow Blow, 0.25A, 250V, Blow Characteristic:Slow Blow, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 313 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0313.250HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$0.6330 / $0.9400 | Buy Now |
DISTI #
F2534-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
302 In Stock |
|
$0.6460 / $1.5700 | Buy Now |
DISTI #
576-0313.250HXP
|
Mouser Electronics | Cartridge Fuses 250V .25A Slo-Blo 3AG RoHS: Compliant | 4242 |
|
$0.7390 / $1.4800 | Buy Now |
DISTI #
V79:2366_24536719
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 9411 |
|
$0.4446 | Buy Now |
DISTI #
E02:0323_00181624
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2432 | Europe - 500 |
|
$0.6365 / $1.2548 | Buy Now |
DISTI #
P40:2555_18456238
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2319 | Europe - 309 |
|
$0.3072 / $0.3540 | Buy Now |
DISTI #
70184352
|
RS | Cartridge Fuse, T, 250mA, 6.35 x 31.75mm | Littelfuse 0313.250HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 799 |
|
$1.2600 / $1.5700 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250 V 0.25 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 1395Box |
|
$0.6350 / $0.7650 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250 V 0.25 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 45Box |
|
$0.6350 / $0.7650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $3.2500 | Buy Now |
Part Details for 0313.250HXP
0313.250HXP CAD Models
0313.250HXP Part Data Attributes
|
0313.250HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313.250HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0313.250HXP
This table gives cross-reference parts and alternative options found for 0313.250HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313.250HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313.250 | Electric Fuse, Slow Blow, 0.25A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | 0313.250HXP vs 313.250 |
0313.250MXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 0313.250HXP vs 0313.250MXP |