Part Details for 311SX2-T by Honeywell Sensing and Control
Overview of 311SX2-T by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SX2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4193
|
Newark | Microswitch Straight Lever Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:28Vdc, Switch Case:Phenolic Rohs Compliant: Yes |Honeywell 311SX2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$22.1000 / $34.5300 | Buy Now |
DISTI #
480-2303-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2896 In Stock |
|
$19.7844 / $35.1700 | Buy Now |
DISTI #
785-311SX2-T
|
Mouser Electronics | Basic / Snap Action Switches 5A .5" LEVER RoHS: Compliant | 829 |
|
$20.5100 / $32.9300 | Buy Now |
DISTI #
70119081
|
RS | Precision Switch, Basic, Actuator-Straight Lever, 5 Amps, WIRE WRAP, SX Series | Honeywell 311SX2-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 550 |
|
$25.7400 / $33.4300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
827 In Stock |
|
$19.2900 / $25.5400 | Buy Now |
DISTI #
311SX2-T
|
TTI | Basic / Snap Action Switches 5A .5" LEVER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 508 In Stock |
|
$19.3900 / $34.5800 | Buy Now |
DISTI #
311SX2-T
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPDT, OFF-(ON) Min Qty: 1 | 2 |
|
$32.2200 / $34.3900 | Buy Now |
DISTI #
Honeywell 311SX2-T
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 64 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
827 In Stock |
|
$19.2900 / $25.5400 | Buy Now |