Part Details for 311SM702-T by Honeywell Sensing and Control
Overview of 311SM702-T by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM702-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3019-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-311SM702-T
|
Mouser Electronics | Basic / Snap Action Switches 4A .565" LEVER RoHS: Compliant | 172 |
|
$9.3700 / $12.5800 | Buy Now |
DISTI #
70119149
|
RS | Precision Switch, Subminiature, Basic, Actuator-Straight Lever, 4Amps, Solder | Honeywell 311SM702-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$9.1400 / $12.8800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
209 In Stock |
|
$8.4700 / $12.6400 | Buy Now |
DISTI #
71234846
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 4A 250VAC 0.11N Screw Mount Turret Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 205 |
|
$11.7130 / $16.4320 | Buy Now |
DISTI #
311SM702-T
|
TTI | Basic / Snap Action Switches 4A .565" LEVER Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 125 In Stock |
|
$8.6800 / $12.6900 | Buy Now |
DISTI #
311SM702-T
|
TME | Microswitch SNAP ACTION, 4A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 25 | 0 |
|
$14.0200 / $15.6500 | RFQ |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
209 In Stock |
|
$8.4700 / $12.6400 | Buy Now |
Part Details for 311SM702-T
311SM702-T CAD Models
311SM702-T Part Data Attributes
|
311SM702-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM702-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.71 mm | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.11 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 3.05 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |