Part Details for 311SM701 by Honeywell Sensing and Control
Overview of 311SM701 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7561
|
Newark | Microswitch, Lever, Spdt, 4A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Dc Nom:-, Product Range:Sm Series Rohs Compliant: Yes |Honeywell 311SM701 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 | Buy Now |
DISTI #
311SM701-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Min Qty: 200 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1781 | Buy Now |
DISTI #
785-311SM701
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 5A 30VDC Lvr Qck Conect RoHS: Compliant | 0 |
|
$10.0700 | Order Now |
DISTI #
71274711
|
RS | Subminiature Switch | Honeywell 311SM701 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 / $11.1400 | RFQ |
|
Onlinecomponents.com | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC RoHS: Compliant |
175 In Stock |
|
$8.7500 / $19.1800 | Buy Now |
DISTI #
69916344
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Solder Lug 5A 250VAC 30VDC 0.16N Screw Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2335 | Americas - 175 |
|
$14.6640 / $24.9340 | Buy Now |
|
Master Electronics | Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC RoHS: Compliant |
175 In Stock |
|
$8.7500 / $19.1800 | Buy Now |
Part Details for 311SM701
311SM701 CAD Models
311SM701 Part Data Attributes
|
311SM701
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM701
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |