Part Details for 311SM701-H58 by Honeywell Sensing and Control
Overview of 311SM701-H58 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 311SM701-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311SM701-H58-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Min Qty: 200 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2752 | Buy Now |
DISTI #
785-311SM701-H58
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 4 A 250VAC STR LVR ACTR RoHS: Compliant | 0 |
|
$11.7200 | Order Now |
DISTI #
71274713
|
RS | Subminiature Switch | Honeywell 311SM701-H58 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 oz] Maximum Operating Force, 7,24 mm [0.29 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
100 In Stock |
|
$8.8500 / $19.4000 | Buy Now |
DISTI #
77929849
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 100 |
|
$14.8330 / $25.2200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 oz] Maximum Operating Force, 7,24 mm [0.29 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
100 In Stock |
|
$8.8500 / $19.4000 | Buy Now |
Part Details for 311SM701-H58
311SM701-H58 CAD Models
311SM701-H58 Part Data Attributes
|
311SM701-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM701-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.67mm, Wire Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.67 mm | |
Body Breadth | 6.35 mm | |
Body Height | 12.52 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.16 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 2.16 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |