Part Details for 311SM3 by Honeywell Sensing and Control
Overview of 311SM3 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 311SM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2487
|
Newark | Microswitch Straight Lever Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Long Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell 311SM3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 | Buy Now |
DISTI #
480-4228-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4934 | Buy Now |
DISTI #
785-311SM3
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 5 A 250VAC STR LVR ACTR RoHS: Compliant | 0 |
|
$11.2000 / $18.0900 | Order Now |
DISTI #
71274701
|
RS | Subminiature Switch | Honeywell 311SM3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8200 / $11.5500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,15 N [0.53 oz] Maximum Operating Force, 44,8 mm [1.77 in] Integral Straight Lever Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
451 In Stock |
|
$10.5900 / $18.7900 | Buy Now |
DISTI #
67180155
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 30VDC 0.15N Screw Mount Solder Lug RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2314 | Americas - 450 |
|
$14.4300 / $24.4270 | Buy Now |
DISTI #
311SM3
|
TTI | Basic / Snap Action Switches BASIC SW SPDT 5 A 250VAC STR LVR ACTR Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$7.8000 / $9.3000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,15 N [0.53 oz] Maximum Operating Force, 44,8 mm [1.77 in] Integral Straight Lever Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
451 In Stock |
|
$10.5900 / $18.7900 | Buy Now |
Part Details for 311SM3
311SM3 CAD Models
311SM3 Part Data Attributes
|
311SM3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 9.32mm, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.32 mm | |
Body Breadth | 6.35 mm | |
Body Height | 12.45 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.15 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 7.87 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |