Part Details for 311SM1138-T by Honeywell Sensing and Control
Overview of 311SM1138-T by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM1138-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-311SM1138-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 4 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$21.7200 / $22.5500 | Buy Now |
DISTI #
311SM1138-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 4 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-311SM1138-T
|
Mouser Electronics | Basic / Snap Action Switches SUBMINI SW SPDT 1A 125VAC PADDLE LEVER RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,28 N [1.0 oz] Maximum Operating Force, Special Formed Integral Paddle Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
27 Partner Stock |
|
$20.0400 / $26.5400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Contacts, 0,28 N [1.0 oz] Maximum Operating Force, Special Formed Integral Paddle Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
27 Partner Stock |
|
$20.0400 / $26.5400 | Buy Now |
Part Details for 311SM1138-T
311SM1138-T CAD Models
311SM1138-T Part Data Attributes
|
311SM1138-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM1138-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.96mm, Wire Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.96 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.31 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 3.32 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |