Part Details for 311SM1005-H58 by Honeywell Sensing and Control
Overview of 311SM1005-H58 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM1005-H58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1684
|
Newark | Honeywell |Honeywell 311SM1005-H58 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $20.1400 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$7.7500 / $14.9700 | Buy Now |
DISTI #
38386101
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$10.0700 / $10.8800 | Buy Now |
DISTI #
Honeywell 311SM1005-H58
|
PEI Genesis | Snap Acting/Limit Switch | 100 |
|
Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.29N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$7.7500 / $14.9700 | Buy Now |
Part Details for 311SM1005-H58
311SM1005-H58 CAD Models
311SM1005-H58 Part Data Attributes:
|
311SM1005-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM1005-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |