There are no models available for this part yet.
Overview of 311SM730-T2 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311SM730-T2 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311SM730-T2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,14 N [0.49 oz] Maximum Operating Force, 9,5 mm [0.38 in] Integral Straight Lever Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
200 In Stock |
|
$10.6000 / $17.8300 | Buy Now | ||
DISTI #
53512937
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 30VDC 0.14N Screw Mount Min Qty: 4 Package Multiple: 2 Date Code: 2105 | Americas - 200 |
|
$12.9411 / $21.6121 | Buy Now | |
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,14 N [0.49 oz] Maximum Operating Force, 9,5 mm [0.38 in] Integral Straight Lever Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA RoHS: Compliant |
200 In Stock |
|
$10.6000 / $17.8300 | Buy Now |
CAD Models for 311SM730-T2 by Honeywell Sensing and Control
Part Data Attributes for 311SM730-T2 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|