There are no models available for this part yet.
Overview of 3103-1-00-80-00-00-08-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-103 | Coilcraft Inc | Variable Inductor, 8uH Min, 12uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3103-1-00-80-00-00-08-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K5435
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3103-1-00-80-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 / $0.6290 | Buy Now | |
DISTI #
3103-1-00-80-00-00-08-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.3392 / $0.7400 | Buy Now | |
DISTI #
575-3103100800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 0 |
|
$0.2670 / $0.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3050 | Buy Now | ||
DISTI #
000000000001645170
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0574 / $0.5573 | Buy Now |
CAD Models for 3103-1-00-80-00-00-08-0 by Mill-Max Mfg Corp
Part Data Attributes for 3103-1-00-80-00-00-08-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 3103-1-00-80-00-00-08-0
This table gives cross-reference parts and alternative options found for 3103-1-00-80-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3103-1-00-80-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3103-1-00-01-00-00-08-0 | PCB Terminal | Mill-Max Mfg Corp | 3103-1-00-80-00-00-08-0 vs 3103-1-00-01-00-00-08-0 |