Part Details for 3103-1-00-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3103-1-00-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-103 | Coilcraft Inc | Variable Inductor, 8uH Min, 12uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3103-1-00-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3103-100010000080-ND
|
DigiKey | CONN PC PIN CIRC .040DIA TINLEAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.3698 / $0.7400 | Buy Now |
DISTI #
575-3103100010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 400 |
|
$0.2560 / $0.7400 | Buy Now |
|
Bisco Industries | 86 |
|
Buy Now | ||
DISTI #
000000000000403844
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0574 / $0.5573 | Buy Now |
Part Details for 3103-1-00-01-00-00-08-0
3103-1-00-01-00-00-08-0 CAD Models
3103-1-00-01-00-00-08-0 Part Data Attributes
|
3103-1-00-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3103-1-00-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |