There are no models available for this part yet.
Overview of 310-43-164-41-107000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10700000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P Right Angle Header. | |
51740-10700000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P STB Vertical Receptacle. | |
51703-10700000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P Vertical Header, Press Fit |
Price & Stock for 310-43-164-41-107000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R0609
|
Newark | Standard Socket Header/Tube |Mill-Max 310-43-164-41-107000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0700 / $38.6400 | Buy Now | |
DISTI #
310-43-164-41-107000-ND
|
DigiKey | CONN RCPT 64POS 0.1 GOLD SMD Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.5082 | Buy Now | |
DISTI #
575-31043164411070
|
Mouser Electronics | IC & Component Sockets 64P SINGLE ROW SKT RT HAND FOOTPRINT RoHS: Compliant | 0 |
|
$20.7200 / $20.8400 | Order Now | |
DISTI #
71392987
|
RS | STANDARD SOCKET HEADER, 64 Pins, Tin (matte) over Nickel | Mill-Max 310-43-164-41-107000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8300 / $27.2900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.7000 | Buy Now | ||
DISTI #
000000000002452333
|
Sager | IC & Component Sockets 64P SINGLE ROW SKT RT HAND FOOTPRINT Min Qty: 50 | 0 |
|
$9.4600 / $28.3600 | Buy Now |
CAD Models for 310-43-164-41-107000 by Mill-Max Mfg Corp
Part Data Attributes for 310-43-164-41-107000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
64
|
Alternate Parts for 310-43-164-41-107000
This table gives cross-reference parts and alternative options found for 310-43-164-41-107000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-43-164-41-107000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-44-164-41-107000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 310-43-164-41-107000 vs 310-44-164-41-107000 |
310-99-164-41-107000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 310-43-164-41-107000 vs 310-99-164-41-107000 |