Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
EAO AG | SWITCH, 1NO/1NC, LATCHING; Switch function type:1 N/O, 1 N/C; Voltage, contact AC max:42V; Voltage, contact DC max:42V; Temp, op. max:55(degree C); Temp, op. min:-25(degree C); Diameter, panel cut-out:16mm; Length / Height, RoHS Compliant: Yes | $28.6935 / $44.7200 |
|
View Details |