Part Details for 30DCB10B by TE Connectivity
Overview of 30DCB10B by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30DCB10B
30DCB10B CAD Models
30DCB10B Part Data Attributes:
|
30DCB10B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30DCB10B
TE Connectivity
1 FUNCTIONS, 80V, 30A, DATA LINE FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PHOENIX TERMINAL; CIRCUIT BREAKER | |
Approvals | UL; CSA; EN | |
Filter Type | DATA LINE FILTER | |
Height | 37 mm | |
Insertion Loss-Max | 64 dB | |
Length | 179.3 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 30 A | |
Rated Voltage | 80 V | |
Width | 128.5 mm |
Alternate Parts for 30DCB10B
This table gives cross-reference parts and alternative options found for 30DCB10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30DCB10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30DCB10B | 1 FUNCTIONS, 80V, 30A, DATA LINE FILTER | TE Connectivity / Corcom | 30DCB10B vs 30DCB10B |