30DCB10B
vs
30DCB10B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CORCOM INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PHOENIX TERMINAL; CIRCUIT BREAKER
|
PHOENIX TERMINAL; CIRCUIT BREAKER
|
Approvals |
UL; CSA; EN
|
UL; CSA; EN
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
37 mm
|
37 mm
|
Insertion Loss-Max |
64 dB
|
64 dB
|
Length |
179.3 mm
|
179.3 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
80 V
|
80 V
|
Width |
128.5 mm
|
128.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|