There are no models available for this part yet.
Overview of 30D227M025DC2A by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30D227M025DC2A by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30D227M025DC2A-ND
|
DigiKey | CAP ALUM 220UF 20% 25V AXIAL TH Min Qty: 510 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6014 | Buy Now |
CAD Models for 30D227M025DC2A by Vishay Sprague
Part Data Attributes for 30D227M025DC2A by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
9.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1327 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0168 mA
|
Length
|
20.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
163 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 30D227M025DC2A
This table gives cross-reference parts and alternative options found for 30D227M025DC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D227M025DC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30LR227M025DC2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D227M025DC2A vs 30LR227M025DC2T |
30LR227M025DC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D227M025DC2A vs 30LR227M025DC2A |
30LR227M025DC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D227M025DC2A vs 30LR227M025DC5A |
30D227M025DC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 30D227M025DC2A vs 30D227M025DC5A |
30D227M025DC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D227M025DC2A vs 30D227M025DC5T |