Part Details for 30LR227M025DC5A by Barker Microfarads (BMI)
Overview of 30LR227M025DC5A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30LR227M025DC5A
30LR227M025DC5A CAD Models
30LR227M025DC5A Part Data Attributes
|
30LR227M025DC5A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
30LR227M025DC5A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available | |
Diameter | 9.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 295 mΩ | |
Leakage Current | 0.01312 mA | |
Length | 20.5 mm | |
Manufacturer Series | 30LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 230.5 mA | |
Series | 30LR | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 30LR227M025DC5A
This table gives cross-reference parts and alternative options found for 30LR227M025DC5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30LR227M025DC5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D227M025DC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30LR227M025DC5A vs 30D227M025DC2A |
30D227M025DC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 30LR227M025DC5A vs 30D227M025DC5A |
30LR227M025DC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30LR227M025DC5A vs 30LR227M025DC2A |
30D227M025DC2A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED | Vishay Sprague | 30LR227M025DC5A vs 30D227M025DC2A |
30D227M025DC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30LR227M025DC5A vs 30D227M025DC5A |
30LR227M025DC2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30LR227M025DC5A vs 30LR227M025DC2T |
30LR227M025DC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30LR227M025DC5A vs 30LR227M025DC5T |
30D227M025DC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30LR227M025DC5A vs 30D227M025DC5T |