Part Details for 30CTQ035 by International Rectifier
Overview of 30CTQ035 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30CTQ035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for 30CTQ035
30CTQ035 CAD Models
30CTQ035 Part Data Attributes:
|
30CTQ035
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30CTQ035
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1060 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 30CTQ035
This table gives cross-reference parts and alternative options found for 30CTQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CTQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, | Vishay Semiconductors | 30CTQ035 vs MBR2535CT |
30CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | International Rectifier | 30CTQ035 vs 30CTQ045 |
MBR2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | 30CTQ035 vs MBR2545CT |
30CTQ035-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CTQ035 vs 30CTQ035-G |
25CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CTQ035 vs 25CTQ045 |
MBR2545CT | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | 30CTQ035 vs MBR2545CT |
PBYR2535CT | DIODE 30 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | 30CTQ035 vs PBYR2535CT |
30CTQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CTQ035 vs 30CTQ035 |
25CTQ045-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CTQ035 vs 25CTQ045-G |
30CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CTQ035 vs 30CTQ045 |