Diodes
30CTQ035
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3

Overview of 30CTQ035 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 30CTQ035 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30CTQ035 by Sensitron Semiconductors

30CTQ035
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
330 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 30CTQ035
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
    VS

Alternate Parts for 30CTQ035

This table gives cross-reference parts and alternative options found for 30CTQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CTQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30CTQ035-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sensitron Semiconductors 30CTQ035 vs 30CTQ035-G
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, Vishay Semiconductors 30CTQ035 vs MBR2535CT
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fairchild Semiconductor Corporation 30CTQ035 vs MBR2535CT
30CTQ045-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sensitron Semiconductors 30CTQ035 vs 30CTQ045-G
30CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors 30CTQ035 vs 30CTQ045
25CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors 30CTQ035 vs 25CTQ045
30CTQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN International Rectifier 30CTQ035 vs 30CTQ035
MBR2545CT 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC 30CTQ035 vs MBR2545CT
MBR2545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fairchild Semiconductor Corporation 30CTQ035 vs MBR2545CT
Part Number Description Manufacturer Compare
STPS30L60CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN International Rectifier 30CTQ035 vs STPS30L60CWPBF
25CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors 30CTQ035 vs 25CTQ045
SK33-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 30CTQ035 vs SK33-G
SK33 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors 30CTQ035 vs SK33
MBR2545CT-004 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier 30CTQ035 vs MBR2545CT-004
MBR3060PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 Sensitron Semiconductors 30CTQ035 vs MBR3060PT
JANTX1N3673A Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier 30CTQ035 vs JANTX1N3673A
RL201-GT3 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors 30CTQ035 vs RL201-GT3
BYX38-300R Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, YAGEO Corporation 30CTQ035 vs BYX38-300R
MBR2035CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors 30CTQ035 vs MBR2035CT

Related Parts for 30CTQ035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30CTQ035 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30CTQ035 by Sensitron Semiconductors

  • Please alert me when 30CTQ035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 30CTQ035 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30CTQ035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 30CTQ035 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30CTQ035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30CTQ035 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: