Part Details for 30CPQ150 by International Rectifier
Overview of 30CPQ150 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30CPQ150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 88 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 15 A, 150 V, SILICON, RECTIFIER DIODE, TO-247AC | 15 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | 15 A, 150 V, SILICON, RECTIFIER DIODE, TO-247AC | 70 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 15 A, 150 V, SILICON, RECTIFIER DIODE, TO-247AC | 8 |
|
$2.6400 / $3.9600 | Buy Now |
Part Details for 30CPQ150
30CPQ150 CAD Models
30CPQ150 Part Data Attributes:
|
30CPQ150
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30CPQ150
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | TO-247AC, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 30CPQ150
This table gives cross-reference parts and alternative options found for 30CPQ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CPQ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30CPQ150PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 30CPQ150 vs VS-30CPQ150PBF |
30CPQ150-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CPQ150 vs 30CPQ150-G |
VS-30CPQ150-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 30CPQ150 vs VS-30CPQ150-N3 |
30CPQ150PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC, LEAD FREE, TO-247AC, 3 PIN | Vishay Intertechnologies | 30CPQ150 vs 30CPQ150PBF |
30CPQ150PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC, LEAD FREE, TO-247AC, 3 PIN | International Rectifier | 30CPQ150 vs 30CPQ150PBF |
VS-30CPQ150PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 30CPQ150 vs VS-30CPQ150PBF |
30CPQ150 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 30CPQ150 vs 30CPQ150 |
VS-30CPQ150-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 30CPQ150 vs VS-30CPQ150-N3 |
VS-30CPQ140-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 140V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 30CPQ150 vs VS-30CPQ140-N3 |
30CPQ150 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 30CPQ150 vs 30CPQ150 |